HellermannTyton Helagrip Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White,

RS Stock No.: 557-017Brand: HellermannTytonManufacturers Part No.: 901-10387Distrelec Article No.: 30400997
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

-, +, 0 → 9, Earth, L, N, R, S, T

Minimum Cable Diameter

1.7mm

Series

Helagrip

Maximum Cable Diameter

2.8mm

Cable Diameter Range

1 → 3mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Length

3.5mm

Quantity

4500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Standards Met

UL 94 V-0

For Use With

Cables & Wires

Operating Temperature Range

-65 → +105 °C

Kit Includes

Cable Markers and Storage Box

Distrelec Product Id

30400997

Country of Origin

United Kingdom

Product details

HellermannTyton Helagrip Cable Marker Kit

Specially designed for marking Helagrip fit a wide range of cable diameters 2.5mm to 4.8mm, this kit features the chevron cut end markers for lock alignment of legend series.

Featuring 4500 individual markers the kit includes 250 of each different legend, there are 18 legends in total. Colour coded numbers include 0, 1, 2, 3, 4, 5, 6, 7, 8, 9, and printed black on white letters L, N, R, S, T, +, - and earth. Manufactured from a high grade PVC compound the markers are durable and flexible, with a UL94 Vo (3mm) flammability rating. Application before termination is recommended for optimal cable labels.

Features and Benefits:

• Chevron cut for interlocking
• Flexible to fit securely on wires
• One size for a range of cables
• Kit box dimension 180mm x 275mm

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Helagrip Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White,

P.O.A.

HellermannTyton Helagrip Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Affixing Method

Slide On

Legend

-, +, 0 → 9, Earth, L, N, R, S, T

Minimum Cable Diameter

1.7mm

Series

Helagrip

Maximum Cable Diameter

2.8mm

Cable Diameter Range

1 → 3mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Length

3.5mm

Quantity

4500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Standards Met

UL 94 V-0

For Use With

Cables & Wires

Operating Temperature Range

-65 → +105 °C

Kit Includes

Cable Markers and Storage Box

Distrelec Product Id

30400997

Country of Origin

United Kingdom

Product details

HellermannTyton Helagrip Cable Marker Kit

Specially designed for marking Helagrip fit a wide range of cable diameters 2.5mm to 4.8mm, this kit features the chevron cut end markers for lock alignment of legend series.

Featuring 4500 individual markers the kit includes 250 of each different legend, there are 18 legends in total. Colour coded numbers include 0, 1, 2, 3, 4, 5, 6, 7, 8, 9, and printed black on white letters L, N, R, S, T, +, - and earth. Manufactured from a high grade PVC compound the markers are durable and flexible, with a UL94 Vo (3mm) flammability rating. Application before termination is recommended for optimal cable labels.

Features and Benefits:

• Chevron cut for interlocking
• Flexible to fit securely on wires
• One size for a range of cables
• Kit box dimension 180mm x 275mm

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.