HellermannTyton Helagrip Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White,

Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
-, +, 0 → 9, Earth, L, N, R, S, T
Series
Helagrip
Minimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Cable Diameter Range
2 → 5mm
Colour
Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow
Length
3.5mm
Quantity
4500
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Standards Met
UL 94 V-0
For Use With
Cables & Wires
Operating Temperature Range
-65 → +105 °C
Kit Includes
Cable Markers and Storage Box
Distrelec Product Id
30400998
Country of Origin
United Kingdom
Product details
HellermannTyton Helagrip Cable Marker Kit
Specially designed for marking Helagrip fit a wide range of cable diameters 2.5mm to 4.8mm, this kit features the chevron cut end markers for lock alignment of legend series.
Featuring 4500 individual markers the kit includes 250 of each different legend, there are 18 legends in total. Colour coded numbers include 0, 1, 2, 3, 4, 5, 6, 7, 8, 9, and printed black on white letters L, N, R, S, T, +, - and earth. Manufactured from a high grade PVC compound the markers are durable and flexible, with a UL94 Vo (3mm) flammability rating. Application before termination is recommended for optimal cable labels.
Features and Benefits:
• Chevron cut for interlocking
• Flexible to fit securely on wires
• One size for a range of cables
• Kit box dimension 180mm x 275mm
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
-, +, 0 → 9, Earth, L, N, R, S, T
Series
Helagrip
Minimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Cable Diameter Range
2 → 5mm
Colour
Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow
Length
3.5mm
Quantity
4500
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Standards Met
UL 94 V-0
For Use With
Cables & Wires
Operating Temperature Range
-65 → +105 °C
Kit Includes
Cable Markers and Storage Box
Distrelec Product Id
30400998
Country of Origin
United Kingdom
Product details
HellermannTyton Helagrip Cable Marker Kit
Specially designed for marking Helagrip fit a wide range of cable diameters 2.5mm to 4.8mm, this kit features the chevron cut end markers for lock alignment of legend series.
Featuring 4500 individual markers the kit includes 250 of each different legend, there are 18 legends in total. Colour coded numbers include 0, 1, 2, 3, 4, 5, 6, 7, 8, 9, and printed black on white letters L, N, R, S, T, +, - and earth. Manufactured from a high grade PVC compound the markers are durable and flexible, with a UL94 Vo (3mm) flammability rating. Application before termination is recommended for optimal cable labels.
Features and Benefits:
• Chevron cut for interlocking
• Flexible to fit securely on wires
• One size for a range of cables
• Kit box dimension 180mm x 275mm
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.