HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "X", 2.5 → 6mm Cable, 901-10475

RS Stock No.: 836-809Brand: HellermannTytonManufacturers Part No.: 901-10475
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

X

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Flame

Series

Ovalgrip

Cable Diameter Range

2.5 → 6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "X", 2.5 → 6mm Cable, 901-10475

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "X", 2.5 → 6mm Cable, 901-10475
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Affixing Method

Slide On

Legend

X

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Flame

Series

Ovalgrip

Cable Diameter Range

2.5 → 6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols