Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
7
Minimum Cable Diameter
2.5mm
Series
Ovalgrip
Cable Diameter Range
2.5 → 6mm
Maximum Cable Diameter
6mm
Colour
Black on Yellow
Length
4.5mm
Width
4 mm
Quantity
500
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Resistant To
Flame
Operating Temperature Range
-65 → +105 °C
Country of Origin
United Kingdom
Product details
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
7
Minimum Cable Diameter
2.5mm
Series
Ovalgrip
Cable Diameter Range
2.5 → 6mm
Maximum Cable Diameter
6mm
Colour
Black on Yellow
Length
4.5mm
Width
4 mm
Quantity
500
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Resistant To
Flame
Operating Temperature Range
-65 → +105 °C
Country of Origin
United Kingdom
Product details
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols