Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
4
Minimum Cable Diameter
2mm
Series
Helagrip
Cable Diameter Range
2 → 5mm
Maximum Cable Diameter
5mm
Colour
Black on White
Length
3.5mm
Quantity
250
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Operating Temperature Range
-65 → +105 °C
Standards Met
BS-2782-540B, BS6746C, IEC 757, UL 224
Country of Origin
United Kingdom
Product details
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
4
Minimum Cable Diameter
2mm
Series
Helagrip
Cable Diameter Range
2 → 5mm
Maximum Cable Diameter
5mm
Colour
Black on White
Length
3.5mm
Quantity
250
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Operating Temperature Range
-65 → +105 °C
Standards Met
BS-2782-540B, BS6746C, IEC 757, UL 224
Country of Origin
United Kingdom
Product details
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting