HellermannTyton HGDC Slide On Cable Markers, Black on White, Pre-printed ""Y"", 2 → 5mm Cable, 901-10600

RS Stock No.: 909-3161Brand: HellermannTytonManufacturers Part No.: 901-10600 909-3161-PVC
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

Y

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Colour

Black on White

Length

3.5mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

HGDC

Cable Diameter Range

2 → 5mm

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, BS6746C, IEC 757, UL 224

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols

Stock information temporarily unavailable.

P.O.A.

HellermannTyton HGDC Slide On Cable Markers, Black on White, Pre-printed ""Y"", 2 → 5mm Cable, 901-10600

P.O.A.

HellermannTyton HGDC Slide On Cable Markers, Black on White, Pre-printed ""Y"", 2 → 5mm Cable, 901-10600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Slide On

Legend

Y

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Colour

Black on White

Length

3.5mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

HGDC

Cable Diameter Range

2 → 5mm

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, BS6746C, IEC 757, UL 224

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols