Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Orange
Material
Nylon 66
Type
Printed ID for Metering
Type
ID imprimée pour les compteurs
Quantity
1000
Series
T50R PRN
Country of Origin
United Kingdom
Product details
Printed Ties for Metering Installations
For identifying cables in single and multi-phase metering installations
Available in industry approved colours
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, ID imprimée pour les compteurs, 200mm x 4.6 mm, Orange Nylon, Pk-1000
1
P.O.A.
HellermannTyton Cable Tie, ID imprimée pour les compteurs, 200mm x 4.6 mm, Orange Nylon, Pk-1000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Orange
Material
Nylon 66
Type
Printed ID for Metering
Type
ID imprimée pour les compteurs
Quantity
1000
Series
T50R PRN
Country of Origin
United Kingdom
Product details
Printed Ties for Metering Installations
For identifying cables in single and multi-phase metering installations
Available in industry approved colours