Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Cable Tie
Quantity
315
Printable
No
Series
Helafix
Kit Includes
1 Black Marker, 140mm x 2.5mm Ties (100 Pieces), 35mm x 12mm HFX 17-P Labels (115 Pieces), 35mm x 13mm Label Holders HC13-35 (100 Pieces)
Country of Origin
France
Product details
HellermannTyton Helafix Marking Kit
Suitable for temporary or permanent cable marking, HellermanTyton presents this Helafix marking kit.
Featuring strong polyester labels and transparent polyethylene label holders fixed with nylon 6.6 ties. The labels are supplied as A4 sheets which are suitable for use with laser printers. Application includes cables, wires and pipes.
Replacement pens 514-5681
Features and Benefits:
• Temporary or permanent cable labelling
• -60°C to 65°C operating temperature
• Compatible with laser printers
Kit includes: 1 x black marker pen, 100 cable ties, labels and 100 label holders.
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Cable Tie
Quantity
315
Printable
No
Series
Helafix
Kit Includes
1 Black Marker, 140mm x 2.5mm Ties (100 Pieces), 35mm x 12mm HFX 17-P Labels (115 Pieces), 35mm x 13mm Label Holders HC13-35 (100 Pieces)
Country of Origin
France
Product details
HellermannTyton Helafix Marking Kit
Suitable for temporary or permanent cable marking, HellermanTyton presents this Helafix marking kit.
Featuring strong polyester labels and transparent polyethylene label holders fixed with nylon 6.6 ties. The labels are supplied as A4 sheets which are suitable for use with laser printers. Application includes cables, wires and pipes.
Replacement pens 514-5681
Features and Benefits:
• Temporary or permanent cable labelling
• -60°C to 65°C operating temperature
• Compatible with laser printers
Kit includes: 1 x black marker pen, 100 cable ties, labels and 100 label holders.
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.