HellermannTyton 630 Pieces Insulated Terminal Crimp terminal Kit

RS Stock No.: 441-5535Brand: HellermannTytonManufacturers Part No.: A801632T 630PC TERMINAL KITDistrelec Article No.: 30399464
brand-logo
View all in Crimping Kits

Technical documents

Specifications

Type

630 Pieces

Connector Type

Insulated Terminal

Kit Contents

Crimp Tool, Insulated Terminals, Cable Ties, Cable Tie Cutter

Contact Plating

Tin

Contact Material

Copper

Distrelec Product Id

30399464

Country of Origin

Taiwan, Province Of China

Product details

Crimp and Cable Tie Kit – 630 pieces

A crimp kit ideal for service and maintenance applications including standard types such as rings, receptacles, tabs, cable ties, butts, bullets, spades, piggybacks, a crimp tool, and cable tie tool.

These colour coded terminals range in sizes from 0·5 mm² through to 6 mm² and are stored in separate compartments inside the box for easy selection. This kit is portable and ensures you are equipped with all the necessary terminal sizes when it comes to terminating conductors wherever you are working.

Features and Benefits:

A total of 630 components - 590 insulated terminals in 20 popular styles and 40 cable ties
Kit includes 20 of 100x2·5mm and 20 of 200x4·6mm cable ties
Housed in a rugged steel box with drop down handle
Suitable ratchet tool and cable tie cutter included
Temperature rating (terminal): 75 degrees C
Cable tie material is Polyamide (PA)
Crimping tool and cable tie cutter is made from steel with non-insulating PVC handles

Applications:

This Crimp and Cable Ties kit is ideal for terminating and joining cables in industrial, domestic and automotive installations and repairs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton 630 Pieces Insulated Terminal Crimp terminal Kit

P.O.A.

HellermannTyton 630 Pieces Insulated Terminal Crimp terminal Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Type

630 Pieces

Connector Type

Insulated Terminal

Kit Contents

Crimp Tool, Insulated Terminals, Cable Ties, Cable Tie Cutter

Contact Plating

Tin

Contact Material

Copper

Distrelec Product Id

30399464

Country of Origin

Taiwan, Province Of China

Product details

Crimp and Cable Tie Kit – 630 pieces

A crimp kit ideal for service and maintenance applications including standard types such as rings, receptacles, tabs, cable ties, butts, bullets, spades, piggybacks, a crimp tool, and cable tie tool.

These colour coded terminals range in sizes from 0·5 mm² through to 6 mm² and are stored in separate compartments inside the box for easy selection. This kit is portable and ensures you are equipped with all the necessary terminal sizes when it comes to terminating conductors wherever you are working.

Features and Benefits:

A total of 630 components - 590 insulated terminals in 20 popular styles and 40 cable ties
Kit includes 20 of 100x2·5mm and 20 of 200x4·6mm cable ties
Housed in a rugged steel box with drop down handle
Suitable ratchet tool and cable tie cutter included
Temperature rating (terminal): 75 degrees C
Cable tie material is Polyamide (PA)
Crimping tool and cable tie cutter is made from steel with non-insulating PVC handles

Applications:

This Crimp and Cable Ties kit is ideal for terminating and joining cables in industrial, domestic and automotive installations and repairs.

You may be interested in