HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 30m Length

RS Stock No.: 404-112Brand: HellermannTytonManufacturers Part No.: HEGPX20 BK RL30MTDistrelec Article No.: 30399466
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

20mm

Colour

Black

Material

PET

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

12mm

Maximum Cable Diameter

32mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Country of Origin

France

Product details

Helagaine HLB & HEGPX Braided Sleeving

Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.

Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 30m Length

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Sleeve Diameter

20mm

Colour

Black

Material

PET

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

12mm

Maximum Cable Diameter

32mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Country of Origin

France

Product details

Helagaine HLB & HEGPX Braided Sleeving

Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.

Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)