HellermannTyton OP Natural Polyethylene Cable Grommet for Maximum of 5.4mm Cable Dia.

RS Stock No.: 187-9419Brand: HellermannTyton
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Grommet Type

Cable Grommet

Maximum Cable Diameter

5.4mm

Material

Polyethylene

Colour

Natural

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Series

OP

Maximum Panel Thickness

1.6mm

Country of Origin

Germany

Product details

HV Series Feedthrough Grommets

The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton OP Natural Polyethylene Cable Grommet for Maximum of 5.4mm Cable Dia.

P.O.A.

HellermannTyton OP Natural Polyethylene Cable Grommet for Maximum of 5.4mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Grommet Type

Cable Grommet

Maximum Cable Diameter

5.4mm

Material

Polyethylene

Colour

Natural

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Series

OP

Maximum Panel Thickness

1.6mm

Country of Origin

Germany

Product details

HV Series Feedthrough Grommets

The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.