HellermannTyton Spiral Wrap, I.D 13mm Nylon 11

RS Stock No.: 244-3049Brand: HellermannTyton
View all in Cable Spiral Wrapping

Technical documents

Specifications

Colour

Natural

Internal Diameter

13mm

Material

Nylon 11

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Wall Thickness

0.8mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 13mm Nylon 11

P.O.A.

HellermannTyton Spiral Wrap, I.D 13mm Nylon 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Natural

Internal Diameter

13mm

Material

Nylon 11

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Wall Thickness

0.8mm

You may be interested in