HellermannTyton Spiral Wrap, I.D 13mm PA 6 nylon

RS Stock No.: 244-3005Brand: HellermannTyton
View all in Cable Spiral Wrapping

Technical documents

Specifications

Colour

Natural

Internal Diameter

13mm

Material

PA 6

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.8mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 13mm PA 6 nylon

P.O.A.

HellermannTyton Spiral Wrap, I.D 13mm PA 6 nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Natural

Internal Diameter

13mm

Material

PA 6

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.8mm

You may be interested in