HellermannTyton Spiral Wrap, I.D 2.6mm PTFE
RS Stock No.: 244-3055Brand: HellermannTyton

Technical documents
Specifications
Brand
HellermannTytonColour
Transparent
Internal Diameter
2.6mm
Material
PTFE
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+260°C
P.O.A.
HellermannTyton Spiral Wrap, I.D 2.6mm PTFE
1
P.O.A.
HellermannTyton Spiral Wrap, I.D 2.6mm PTFE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonColour
Transparent
Internal Diameter
2.6mm
Material
PTFE
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+260°C