Technical documents
Specifications
Brand
HellermannTytonThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Nylon 66
Colour
Black
Series
NGM
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant, UL 94 V-2
Operating Temperature Range
-40 → +100 °C
Country of Origin
China
Product details
HellermannTyton IP68 M20 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M20 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Nylon 66
Colour
Black
Series
NGM
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant, UL 94 V-2
Operating Temperature Range
-40 → +100 °C
Country of Origin
China
Product details
HellermannTyton IP68 M20 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M20 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey