HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series

RS Stock No.: 399-596Brand: HellermannTytonManufacturers Part No.: PRSH20X20BK-100
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

2mm

Colour

Black

Material

Chloroprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Standards Met

RoHS Compliant, UL 94 H-B

Wall Thickness

0.8mm

Quantity

100

Series

Helsyn H

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series

P.O.A.

HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Sleeve Diameter

2mm

Colour

Black

Material

Chloroprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Standards Met

RoHS Compliant, UL 94 H-B

Wall Thickness

0.8mm

Quantity

100

Series

Helsyn H

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.