HellermannTyton Expandable Neoprene Pink Protective Sleeving, 2mm Diameter, 20mm Length

RS Stock No.: 399-710Brand: HellermannTytonManufacturers Part No.: PRSH20X20PK-100
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

2mm

Colour

Pink

Material

Neoprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.75mm

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Expandable Neoprene Pink Protective Sleeving, 2mm Diameter, 20mm Length

P.O.A.

HellermannTyton Expandable Neoprene Pink Protective Sleeving, 2mm Diameter, 20mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Sleeve Diameter

2mm

Colour

Pink

Material

Neoprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.75mm

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.