Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Black
Maximum Operating Temperature
+95°C
Maximum Operating Temperature
+95°C
Sleeve Length
20mm
Material
Neoprene
Operating Temperature Range
-65 → +95 °C
Country of Origin
United Kingdom
Product details
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Black
Maximum Operating Temperature
+95°C
Maximum Operating Temperature
+95°C
Sleeve Length
20mm
Material
Neoprene
Operating Temperature Range
-65 → +95 °C
Country of Origin
United Kingdom
Product details
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.