Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable RackRT1 RACK-A-TIER WORK STAND BLACK in HDPECable Rack, 5 shelvesRack-A-Tiers

RS Stock No.: 480-421Brand: HellermannTytonManufacturers Part No.: RT1 RACK-A-TIER WORK STAND BLACKDistrelec Article No.: 30401000
brand-logo
View all in Cable Storage

Technical documents

Specifications

Type

Cable Rack

Number of Shelves

5

Height

440mm

Width

230 mm

Length

410mm

Material

HDPE

Series

Rack-A-Tiers

Distrelec Product Id

30401000

Country of Origin

Canada

Product details

Rack-A-Tiers - Multi-Purpose Wire Dispensing Tool

Rack-A-Tiers is an incredibly versatile cable dispensing tool that can be used for multiple functions including wire dispensing and pulling, as well as transporting spools. It is lightweight, durable and of one piece construction. Waterproof, so it won't rust or rot, and will not mark surfaces. Made of recycled material, High Density Polythene Structural Foam.


Key Features
• Wire dispenser, pipe vice, saw horse, work bench, wall shelf and table all in one
• Unmatched ease & speed of set up
• Cable can be pulled easily and safely
• Accommodates wide range in cable sizes
• Loads of up to 150kg (330lbs)
• Handles up to 8 multiples spools
• Has 5 x 1 3/4 in. (44.5mm) holes, 3 x carry handles and 2 x V notches to hold larger cable bars
• Folds flat so that it is easy to store & transport

Reels, Racks and Stands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable RackRT1 RACK-A-TIER WORK STAND BLACK in HDPECable Rack, 5 shelvesRack-A-Tiers

P.O.A.

HellermannTyton Cable RackRT1 RACK-A-TIER WORK STAND BLACK in HDPECable Rack, 5 shelvesRack-A-Tiers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Cable Rack

Number of Shelves

5

Height

440mm

Width

230 mm

Length

410mm

Material

HDPE

Series

Rack-A-Tiers

Distrelec Product Id

30401000

Country of Origin

Canada

Product details

Rack-A-Tiers - Multi-Purpose Wire Dispensing Tool

Rack-A-Tiers is an incredibly versatile cable dispensing tool that can be used for multiple functions including wire dispensing and pulling, as well as transporting spools. It is lightweight, durable and of one piece construction. Waterproof, so it won't rust or rot, and will not mark surfaces. Made of recycled material, High Density Polythene Structural Foam.


Key Features
• Wire dispenser, pipe vice, saw horse, work bench, wall shelf and table all in one
• Unmatched ease & speed of set up
• Cable can be pulled easily and safely
• Accommodates wide range in cable sizes
• Loads of up to 150kg (330lbs)
• Handles up to 8 multiples spools
• Has 5 x 1 3/4 in. (44.5mm) holes, 3 x carry handles and 2 x V notches to hold larger cable bars
• Folds flat so that it is easy to store & transport

Reels, Racks and Stands

You may be interested in