HellermannTyton Cable Tie, 365mm x 7.6 mm, Black Nylon, Pk-25

Technical documents
Specifications
Brand
HellermannTytonLength
365mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
25
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
780N
Series
T120R
Maximum Bundle Diameter
105mm
Country of Origin
United States
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonLength
365mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
25
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
780N
Series
T120R
Maximum Bundle Diameter
105mm
Country of Origin
United States
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)