Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Nylon, Pk-100

RS Stock No.: 182-5597Brand: HellermannTytonManufacturers Part No.: T18S-HR
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Natural

Material

Nylon 66

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105 °C, +85°C

Fire Behaviour

Halogen Free

Series

T

Maximum Bundle Diameter

22mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Nylon, Pk-100

P.O.A.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Natural

Material

Nylon 66

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105 °C, +85°C

Fire Behaviour

Halogen Free

Series

T

Maximum Bundle Diameter

22mm

Country of Origin

Japan