HellermannTyton HTC8 Cable Cutters

RS Stock No.: 251-7683Brand: HellermannTytonManufacturers Part No.: TTC8
brand-logo
View all in Cutters

Technical documents

Specifications

Model Number

HTC8

Cutter Type

Cable Cutters

Overall Length

210 mm

Jaw Length

20mm

VDE/1000V Approved

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HellermannTyton HTC8 Cable Cutters

P.O.A.

HellermannTyton HTC8 Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

HTC8

Cutter Type

Cable Cutters

Overall Length

210 mm

Jaw Length

20mm

VDE/1000V Approved

No

Country of Origin

China