Helly Hansen Orange Unisex Hi Vis Softshell Jacket, XL

RS Stock No.: 201-1410Brand: Helly HansenManufacturers Part No.: 74095_269-XL
brand-logo
View all in Hi Vis Jackets

Technical documents

Specifications

Size

XL

Colour

Orange

Clothing Type

Softshell Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

EN Standards

EN ISO 20471

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Helly Hansen Orange Unisex Hi Vis Softshell Jacket, XL

P.O.A.

Helly Hansen Orange Unisex Hi Vis Softshell Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

XL

Colour

Orange

Clothing Type

Softshell Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

EN Standards

EN ISO 20471

Country of Origin

Bangladesh