Helly Hansen Yellow Unisex Hi Vis Softshell Jacket, M

RS Stock No.: 201-1413Brand: Helly HansenManufacturers Part No.: 74095_369-M
brand-logo
View all in Hi Vis Jackets

Technical documents

Specifications

Size

M

Colour

Yellow

Clothing Type

Softshell Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

EN Standards

EN ISO 20471

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Helly Hansen Yellow Unisex Hi Vis Softshell Jacket, M

P.O.A.

Helly Hansen Yellow Unisex Hi Vis Softshell Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

M

Colour

Yellow

Clothing Type

Softshell Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

EN Standards

EN ISO 20471

Country of Origin

Bangladesh