Helly Hansen Black Polyester Thermal Shirt, L

RS Stock No.: 201-1121Brand: Helly HansenManufacturers Part No.: 75105_990-L
brand-logo
View all in Base Layers

Technical documents

Specifications

Size

L

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polyester

Series

HH Lifa

Better World Verification

Bluesign

Better World Product (Find out more)

Yes

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Helly Hansen Black Polyester Thermal Shirt, L

P.O.A.

Helly Hansen Black Polyester Thermal Shirt, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Size

L

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polyester

Series

HH Lifa

Better World Verification

Bluesign

Better World Product (Find out more)

Yes

Country of Origin

Portugal