Helly Hansen Black 43 % Polypropylene, 57 % Merino Thermal Long Johns, XL

RS Stock No.: 237-1359Brand: Helly HansenManufacturers Part No.: 75520_990-XL
brand-logo
View all in Base Layers

Technical documents

Specifications

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Long Johns

Material

43 % Polypropylene, 57 % Merino

Long John Waist

35.5in

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

P.O.A.

Helly Hansen Black 43 % Polypropylene, 57 % Merino Thermal Long Johns, XL

P.O.A.

Helly Hansen Black 43 % Polypropylene, 57 % Merino Thermal Long Johns, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Long Johns

Material

43 % Polypropylene, 57 % Merino

Long John Waist

35.5in

Country of Origin

Sri Lanka