Helukabel Brown 6 mm² Hook Up Wire, 9 AWG, 100m, PVC Insulation, 29180
Technical documents
Specifications
Brand
HelukabelCross Sectional Area
6 mm²
Sheath Colour
Brown
American Wire Gauge
9 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Helukabel Brown 6 mm² Hook Up Wire, 9 AWG, 100m, PVC Insulation, 29180
100
P.O.A.
Each (ex VAT)
Helukabel Brown 6 mm² Hook Up Wire, 9 AWG, 100m, PVC Insulation, 29180
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HelukabelCross Sectional Area
6 mm²
Sheath Colour
Brown
American Wire Gauge
9 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany