Helukabel Twisted Pair Cable, 3 Cores, 1 mm², 18 AWG, 100m, Mains Cable

RS Stock No.: 284-4259Brand: HelukabelManufacturers Part No.: 29460Distrelec Article No.: 30101254

Technical documents

Specifications

Cross Sectional Area

1 mm²

Number of Cores

3

American Wire Gauge

18 AWG

Length

100m

Sheath Colour

Black/White

Cable Type

Mains

Distrelec Product Id

30101254

Country of Origin

Germany

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Helukabel Twisted Pair Cable, 3 Cores, 1 mm², 18 AWG, 100m, Mains Cable

P.O.A.

Each (ex VAT)

Helukabel Twisted Pair Cable, 3 Cores, 1 mm², 18 AWG, 100m, Mains Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

1 mm²

Number of Cores

3

American Wire Gauge

18 AWG

Length

100m

Sheath Colour

Black/White

Cable Type

Mains

Distrelec Product Id

30101254

Country of Origin

Germany

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)