Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Helukabel Red 0.5 mm² Hook Up Wire, 20 AWG, 100m, Silicone Insulation, 45202

RS Stock No.: 284-4284Brand: HelukabelManufacturers Part No.: 45202Distrelec Article No.: 30080615
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Stranded

Length

100m

Insulation material

Silicone

Distrelec Product Id

30080615

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Helukabel Red 0.5 mm² Hook Up Wire, 20 AWG, 100m, Silicone Insulation, 45202

P.O.A.

Each (ex VAT)

Helukabel Red 0.5 mm² Hook Up Wire, 20 AWG, 100m, Silicone Insulation, 45202
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Stranded

Length

100m

Insulation material

Silicone

Distrelec Product Id

30080615

Country of Origin

Germany

You may be interested in