Helukabel Solar Cable 4 mm² CSA , -40 to + 120 °C 100m Black

RS Stock No.: 284-4314Brand: HelukabelManufacturers Part No.: 713530Distrelec Article No.: 30158772
View all in Solar Cable

Technical documents

Specifications

Cross Sectional Area

4 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Sheath Colour

Black

Operating Temperature Range

-40 to + 120 °C

Length

100m

Country of Origin

Germany

You may be interested in
Helukabel Solar Cable 4 CSA , -40 → 90 °C Black
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Helukabel Solar Cable 4 mm² CSA , -40 to + 120 °C 100m Black

P.O.A.

Each (ex VAT)

Helukabel Solar Cable 4 mm² CSA , -40 to + 120 °C 100m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Helukabel Solar Cable 4 CSA , -40 → 90 °C Black
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

4 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Sheath Colour

Black

Operating Temperature Range

-40 to + 120 °C

Length

100m

Country of Origin

Germany

You may be interested in
Helukabel Solar Cable 4 CSA , -40 → 90 °C Black
P.O.A.1 Reel of 100 Metres (ex VAT)