Hengstler Counter, 5 Digit

RS Stock No.: 165-712Brand: HengstlerManufacturers Part No.: 0 301 509Distrelec Article No.: 30373561
brand-logo
View all in Counters

Technical documents

Specifications

Function

Counter

Reset Method

No Reset

Number Of Digits

5

Count Direction

Top Coming

Digit Height

4.2 mm

Drive Shaft Diameter

3mm

Shaft Speed Maximum

500spm

Distrelec Product Id

30373561

Country of Origin

Slovakia

Product details

Surface Mount Stroke Counters - 301 series

Miniature adding counter - surface mount
5 digits, 4.2mm high
500 strokes per minute
Right hand stroke
Non-resettable
Switching distance: 46° to 49°
Dimensions: H22.5 x W32 x D21mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hengstler Counter, 5 Digit

P.O.A.

Hengstler Counter, 5 Digit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Function

Counter

Reset Method

No Reset

Number Of Digits

5

Count Direction

Top Coming

Digit Height

4.2 mm

Drive Shaft Diameter

3mm

Shaft Speed Maximum

500spm

Distrelec Product Id

30373561

Country of Origin

Slovakia

Product details

Surface Mount Stroke Counters - 301 series

Miniature adding counter - surface mount
5 digits, 4.2mm high
500 strokes per minute
Right hand stroke
Non-resettable
Switching distance: 46° to 49°
Dimensions: H22.5 x W32 x D21mm

You may be interested in