Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hengstler 633 Hour Meter, 7 Digit, 5 → 12 V dc

RS Stock No.: 331-512Brand: HengstlerManufacturers Part No.: 0 633 604
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

5 → 12 V dc

Function

Hour Meter

Input Type

Voltage

Number Of Digits

7

Mounting Type

PCB Mount

Digit Height

3.5 mm

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

633

Maximum Operating Temperature

+60°C

Country of Origin

Slovakia

Product details

Hour Meter/Counter

Internal electronic circuit generates pulses every 36s for metering
Metering may be interrupted without losing unrecorded time (since last pulse)
Operating temperature -10 to +60°C
IP65 environmental rating
5 - 12 Vdc operation; may be operated at higher supply voltages by adding external components

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hengstler 633 Hour Meter, 7 Digit, 5 → 12 V dc

P.O.A.

Hengstler 633 Hour Meter, 7 Digit, 5 → 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Supply Voltage

5 → 12 V dc

Function

Hour Meter

Input Type

Voltage

Number Of Digits

7

Mounting Type

PCB Mount

Digit Height

3.5 mm

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

633

Maximum Operating Temperature

+60°C

Country of Origin

Slovakia

Product details

Hour Meter/Counter

Internal electronic circuit generates pulses every 36s for metering
Metering may be interrupted without losing unrecorded time (since last pulse)
Operating temperature -10 to +60°C
IP65 environmental rating
5 - 12 Vdc operation; may be operated at higher supply voltages by adding external components

You may be interested in