Hengstler SIGNO 721 Counter, 5 Digit LCD, 60kHz, 12 → 30 V dc

RS Stock No.: 546-806Brand: HengstlerManufacturers Part No.: 0 721 205
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

12 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Series

SIGNO 721

Weight

200g

Country of Origin

Germany

P.O.A.

Hengstler SIGNO 721 Counter, 5 Digit LCD, 60kHz, 12 → 30 V dc

P.O.A.

Hengstler SIGNO 721 Counter, 5 Digit LCD, 60kHz, 12 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

12 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Series

SIGNO 721

Weight

200g

Country of Origin

Germany