Technical documents
Specifications
Brand
HengstlerSupply Voltage
230 V ac
Count Mode
Hours
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
7.6 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Maximum Operating Temperature
+50°C
Measurement Range
-99999 → 999999
Minimum Operating Temperature
0°C
Series
TICO 732
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
HengstlerSupply Voltage
230 V ac
Count Mode
Hours
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
7.6 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Maximum Operating Temperature
+50°C
Measurement Range
-99999 → 999999
Minimum Operating Temperature
0°C
Series
TICO 732