Hengstler Counter, 5 Digit, 10kHz, 90 → 264 V ac

RS Stock No.: 288-7231Brand: HengstlerManufacturers Part No.: 0 735P 10000
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

90 → 264 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LED

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay, Transistor

Count Direction

Bi-Directional

Digit Height

18.5 mm

Maximum Count Frequency

10kHz

Display Range

0 → 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

0°C

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hengstler Counter, 5 Digit, 10kHz, 90 → 264 V ac

P.O.A.

Hengstler Counter, 5 Digit, 10kHz, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Supply Voltage

90 → 264 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LED

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay, Transistor

Count Direction

Bi-Directional

Digit Height

18.5 mm

Maximum Count Frequency

10kHz

Display Range

0 → 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

0°C

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

You may be interested in