Hengstler Panel Mount Time Delay Relay, 24V ac/dc, 0.01 s → 9999h

RS Stock No.: 365-2648Brand: HengstlerManufacturers Part No.: 0 742 702
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 s → 9999h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Width

48mm

Maximum Operating Temperature

+50°C

Depth

89mm

Length

48mm

Minimum Operating Temperature

0°C

Stock information temporarily unavailable.

P.O.A.

Hengstler Panel Mount Time Delay Relay, 24V ac/dc, 0.01 s → 9999h

P.O.A.

Hengstler Panel Mount Time Delay Relay, 24V ac/dc, 0.01 s → 9999h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Supply Voltage

24V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 s → 9999h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Width

48mm

Maximum Operating Temperature

+50°C

Depth

89mm

Length

48mm

Minimum Operating Temperature

0°C