Hengstler TICO 772 Counter, 6 Digit LCD, 60kHz, 115 V ac

RS Stock No.: 704-3149Brand: HengstlerManufacturers Part No.: 0 772 122
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

115 V ac

Count Mode

Minutes, Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

9.3 mm

Maximum Count Frequency

60kHz

Display Range

0.0001 → 99 9999

Measurement Range

0.0001 → 99 9999

Minimum Operating Temperature

0°C

Series

TICO 772

Weight

200g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Multifunctional Counter - tico 772

Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)

Typical applications:

Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

Stock information temporarily unavailable.

P.O.A.

Hengstler TICO 772 Counter, 6 Digit LCD, 60kHz, 115 V ac

P.O.A.

Hengstler TICO 772 Counter, 6 Digit LCD, 60kHz, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

115 V ac

Count Mode

Minutes, Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

9.3 mm

Maximum Count Frequency

60kHz

Display Range

0.0001 → 99 9999

Measurement Range

0.0001 → 99 9999

Minimum Operating Temperature

0°C

Series

TICO 772

Weight

200g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Multifunctional Counter - tico 772

Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)

Typical applications:

Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.