Hengstler TICO 772 Counter, 6 Digit LCD, 60kHz, 12 → 30 V dc

Technical documents
Specifications
Brand
HengstlerSupply Voltage
12 → 30 V dc
Count Mode
Minutes, Seconds
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Plug, Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Digit Height
9.3 mm
Backlighting
Yes
Maximum Count Frequency
60kHz
Display Range
0.0001 → 99 9999
Measurement Range
0.0001 → 99 9999
Minimum Operating Temperature
0°C
Series
TICO 772
Weight
200g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Multifunctional Counter - tico 772
Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Typical applications:
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HengstlerSupply Voltage
12 → 30 V dc
Count Mode
Minutes, Seconds
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Plug, Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Digit Height
9.3 mm
Backlighting
Yes
Maximum Count Frequency
60kHz
Display Range
0.0001 → 99 9999
Measurement Range
0.0001 → 99 9999
Minimum Operating Temperature
0°C
Series
TICO 772
Weight
200g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Multifunctional Counter - tico 772
Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Typical applications:
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.