Technical documents
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
60Hz
Minimum Operating Temperature
-10°C
Series
868
Maximum Operating Temperature
+50°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
60Hz
Minimum Operating Temperature
-10°C
Series
868
Maximum Operating Temperature
+50°C
Country of Origin
Germany