Hengstler RI32 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type, 6mm Shaft

RS Stock No.: 260-3746Brand: HengstlerManufacturers Part No.: 0527042
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Incremental

Series

RI32

Pulses Per Revolution

360

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

Steps Per Revolution

360Steps

IP Rating

IP50

Overall Height

40mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

RI32 incremental rotary transducer, shaft, 30 mm

Hengstler

P.O.A.

Hengstler RI32 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type, 6mm Shaft

P.O.A.

Hengstler RI32 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type, 6mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Encoder Technology

Incremental

Series

RI32

Pulses Per Revolution

360

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

Steps Per Revolution

360Steps

IP Rating

IP50

Overall Height

40mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

RI32 incremental rotary transducer, shaft, 30 mm

Hengstler