Technical documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Pulses Per Revolution
360
Maximum Revolutions
6000rpm
Output Signal Type
TTL
Shaft Type
Solid
Supply Voltage
5 V dc
Steps Per Revolution
360Steps
IP Rating
IP50
Overall Height
41.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Pulses Per Revolution
360
Maximum Revolutions
6000rpm
Output Signal Type
TTL
Shaft Type
Solid
Supply Voltage
5 V dc
Steps Per Revolution
360Steps
IP Rating
IP50
Overall Height
41.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
