Hengstler 30V dc 1000 Pulse Optical Encoder with a 10 mm Round Shaft, Flange Mount

RS Stock No.: 280-4428Brand: HengstlerManufacturers Part No.: 0550107Distrelec Article No.: 30157702
brand-logo
View all in Optical Rotary Encoders

Technical documents

Specifications

Pulses Per Revolution

1000

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

30V dc

Shaft Diameter

10 mm

Mounting Type

Flange Mount

Shaft Style

Round

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hengstler 30V dc 1000 Pulse Optical Encoder with a 10 mm Round Shaft, Flange Mount

P.O.A.

Hengstler 30V dc 1000 Pulse Optical Encoder with a 10 mm Round Shaft, Flange Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pulses Per Revolution

1000

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

30V dc

Shaft Diameter

10 mm

Mounting Type

Flange Mount

Shaft Style

Round

Country of Origin

Germany