Hengstler AC58 Series Absolute Absolute Encoder, Gray Signal, Solid Type, 10mm Shaft

RS Stock No.: 480-0551Brand: HengstlerManufacturers Part No.: RC58/0360EK.42PGB
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Absolute

Series

AC58

Maximum Revolutions

10000rpm

Output Signal Type

Gray

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Steps Per Revolution

360Steps

IP Rating

IP64, IP67

Interface

SSI-Gray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Rotary transducer AC58 - absolute, single turn, 58 mm

"ACURO Industry" series
Single turn design
Integrated safety and monitoring system
Magnetically insensitive
Maintenance-free as no battery
Compact dimensions
Preset key
Diagnostic LEDs

Hengstler

Stock information temporarily unavailable.

P.O.A.

Hengstler AC58 Series Absolute Absolute Encoder, Gray Signal, Solid Type, 10mm Shaft

P.O.A.

Hengstler AC58 Series Absolute Absolute Encoder, Gray Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Encoder Technology

Absolute

Series

AC58

Maximum Revolutions

10000rpm

Output Signal Type

Gray

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Steps Per Revolution

360Steps

IP Rating

IP64, IP67

Interface

SSI-Gray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Rotary transducer AC58 - absolute, single turn, 58 mm

"ACURO Industry" series
Single turn design
Integrated safety and monitoring system
Magnetically insensitive
Maintenance-free as no battery
Compact dimensions
Preset key
Diagnostic LEDs

Hengstler