Technical documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-D
Pulses Per Revolution
500
Maximum Revolutions
6000rpm
Output Signal Type
RS422
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 V dc
IP Rating
IP64, IP65
Overall Height
41.5mm
Interface
RS422
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
RI58-D Hollow Shaft
Low cost, high specification
Short overall length
Easy installation with shaft clamp
Mounting plate available
Hengstler
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-D
Pulses Per Revolution
500
Maximum Revolutions
6000rpm
Output Signal Type
RS422
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 V dc
IP Rating
IP64, IP65
Overall Height
41.5mm
Interface
RS422
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
RI58-D Hollow Shaft
Low cost, high specification
Short overall length
Easy installation with shaft clamp
Mounting plate available