Hengstler RI58-D Series Incremental Incremental Encoder, 2500 ppr, RS422 Signal, Hollow Type, 12mm Shaft

RS Stock No.: 291-4399Brand: HengstlerManufacturers Part No.: RS0-532-314
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

2500

Maximum Revolutions

6000rpm

Output Signal Type

RS422

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

5 V dc

IP Rating

IP64, IP65

Overall Height

41.5mm

Interface

RS422

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RI58-D Hollow Shaft

Low cost, high specification
Short overall length
Easy installation with shaft clamp
Mounting plate available

Hengstler

P.O.A.

Hengstler RI58-D Series Incremental Incremental Encoder, 2500 ppr, RS422 Signal, Hollow Type, 12mm Shaft

P.O.A.

Hengstler RI58-D Series Incremental Incremental Encoder, 2500 ppr, RS422 Signal, Hollow Type, 12mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

2500

Maximum Revolutions

6000rpm

Output Signal Type

RS422

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

5 V dc

IP Rating

IP64, IP65

Overall Height

41.5mm

Interface

RS422

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RI58-D Hollow Shaft

Low cost, high specification
Short overall length
Easy installation with shaft clamp
Mounting plate available

Hengstler