Technical documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-O
Pulses Per Revolution
5000
Maximum Revolutions
10000rpm
Output Signal Type
RS422
Supply Voltage
5 V dc
IP Rating
IP64, IP65, IP67
Overall Height
57.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
Country of Origin
Germany
Product details
RI58-0 6mm Shaft
Low cost, high specification
Hengstler
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-O
Pulses Per Revolution
5000
Maximum Revolutions
10000rpm
Output Signal Type
RS422
Supply Voltage
5 V dc
IP Rating
IP64, IP65, IP67
Overall Height
57.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
Country of Origin
Germany
Product details
RI58-0 6mm Shaft
Low cost, high specification