Technical documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI59-O
Pulses Per Revolution
5000
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Overall Height
55mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Rotary encoder RI59 incremental, shaft, 58 mm, stainless steel
Short-circuit and reverse polarity proof
Protection class III
Pollution degree 2
Overvoltage category II
Standards
DIN VDE 0160
Hengstler
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI59-O
Pulses Per Revolution
5000
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Overall Height
55mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Rotary encoder RI59 incremental, shaft, 58 mm, stainless steel
Short-circuit and reverse polarity proof
Protection class III
Pollution degree 2
Overvoltage category II
Standards
DIN VDE 0160