Hengstler TICO 773 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 100 → 240 V ac

RS Stock No.: 878-0953Brand: HengstlerManufacturers Part No.: RS0773342
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

Logic

Function

Batch Counter, Shift Counter, Tachometer, Timer

Connection Type

Cable

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, RS232 Interface

Count Direction

Uni-Directional

Digit Height

7.2 (Second Line) mm, 9.3 (First Line) mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Cutout Size

45 x 45 mm

Approvals

CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL

Maximum Operating Temperature

+50°C

Cutout Width

45mm

Depth

118mm

Measurement Range

-999999 → 999999

Minimum Operating Temperature

0°C

Minimum Measurement

-999999

Cutout Height

45mm

Series

TICO 773

Meter Type

Electronic

Country of Origin

Germany

Product details

Multifunctional Counter - Tico 773

Universally applicable as tachometer, timer, shift-counter and batch-counter.

• Simplified handling
• Separate preset adjustment (signal 1, trail preset, range or limit value)
• Versatile and easy to program
• 4 keys to address presets, prescaler and separate totaliser
• Clearly readable display with large digits
• Display and preset range: -999 999 to +999 999
• Alarm signal: display flashes when preset 0, 1 or 2 are active
• Input frequency up to 60 kHz
• Relay outputs: 250 V ac / 30 V dc / 5A
• Easy installation due to pluggable terminals
• 3 Presets
• IP65 protection (front panel)

Typical Applications:

• Time controlling
• Position indication
• Batch counting
• Cutting to length
• Rotation speed controlling

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

Stock information temporarily unavailable.

P.O.A.

Hengstler TICO 773 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 100 → 240 V ac

P.O.A.

Hengstler TICO 773 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

Logic

Function

Batch Counter, Shift Counter, Tachometer, Timer

Connection Type

Cable

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, RS232 Interface

Count Direction

Uni-Directional

Digit Height

7.2 (Second Line) mm, 9.3 (First Line) mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Cutout Size

45 x 45 mm

Approvals

CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL

Maximum Operating Temperature

+50°C

Cutout Width

45mm

Depth

118mm

Measurement Range

-999999 → 999999

Minimum Operating Temperature

0°C

Minimum Measurement

-999999

Cutout Height

45mm

Series

TICO 773

Meter Type

Electronic

Country of Origin

Germany

Product details

Multifunctional Counter - Tico 773

Universally applicable as tachometer, timer, shift-counter and batch-counter.

• Simplified handling
• Separate preset adjustment (signal 1, trail preset, range or limit value)
• Versatile and easy to program
• 4 keys to address presets, prescaler and separate totaliser
• Clearly readable display with large digits
• Display and preset range: -999 999 to +999 999
• Alarm signal: display flashes when preset 0, 1 or 2 are active
• Input frequency up to 60 kHz
• Relay outputs: 250 V ac / 30 V dc / 5A
• Easy installation due to pluggable terminals
• 3 Presets
• IP65 protection (front panel)

Typical Applications:

• Time controlling
• Position indication
• Batch counting
• Cutting to length
• Rotation speed controlling

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.