Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 70 x 104 x 104mm

RS Stock No.: 276-5390Brand: HENSELManufacturers Part No.: DK 0402 R
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

HENSEL

Dimensions L x W x H

70 x 104 x 104mm

Dimensions (L x W x H)

70 x 104 x 104mm

Material

Polypropylene

Length

70mm

Width

104mm

Height

104mm

IP Rating

IP66

Number of Terminals

5

Colour

Grey

Current Rating

20A

Series

DK

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 70 x 104 x 104mm

P.O.A.

HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 70 x 104 x 104mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HENSEL

Dimensions L x W x H

70 x 104 x 104mm

Dimensions (L x W x H)

70 x 104 x 104mm

Material

Polypropylene

Length

70mm

Width

104mm

Height

104mm

IP Rating

IP66

Number of Terminals

5

Colour

Grey

Current Rating

20A

Series

DK

Country of Origin

Germany