HENSEL FP Series Grey Polycarbonate Junction Box, 140 x 486 x 306mm

RS Stock No.: 117-611Brand: HENSELManufacturers Part No.: FP 0400
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

HENSEL

Dimensions L x W x H

140 x 486 x 306mm

Dimensions (L x W x H)

140 x 486 x 306mm

Material

Polycarbonate

Length

140mm

Width

486mm

Height

306mm

Colour

Grey

Series

FP

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HENSEL FP Series Grey Polycarbonate Junction Box, 140 x 486 x 306mm

P.O.A.

HENSEL FP Series Grey Polycarbonate Junction Box, 140 x 486 x 306mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HENSEL

Dimensions L x W x H

140 x 486 x 306mm

Dimensions (L x W x H)

140 x 486 x 306mm

Material

Polycarbonate

Length

140mm

Width

486mm

Height

306mm

Colour

Grey

Series

FP

Country of Origin

Germany